605-4R3R16-FB1250W vs 605-413R16-FB1250W feature comparison

605-4R3R16-FB1250W RCD Components Inc

Buy Now Datasheet

605-413R16-FB1250W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Welded Welded
JESD-609 Code e3 e3
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.2 mm 8.2 mm
Package Length 15.2 mm 15.2 mm
Package Style Axial Axial
Package Width 8.5 mm 8.5 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 7.5 W 7.5 W
Resistance 3.16 Ω 3.16 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 6033 6033
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 160 V 160 V
Base Number Matches 1 1

Compare 605-4R3R16-FB1250W with alternatives

Compare 605-413R16-FB1250W with alternatives