605-413R16-FB1250
vs
605-653R16-FB1250W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Welded
Welded
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.2 mm
8.2 mm
Package Length
15.2 mm
15.2 mm
Package Style
Axial
Axial
Package Width
8.5 mm
8.5 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
7.5 W
7.5 W
Resistance
3.16 Ω
3.16 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
6033
6033
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
1%
1%
Working Voltage
160 V
160 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 605-413R16-FB1250 with alternatives
Compare 605-653R16-FB1250W with alternatives