6039-004-304Z
vs
6039-004-304H
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength |
Yellow
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
15.0 mcd
|
15.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
13.97 mm
|
13.97 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 6039-004-304Z with alternatives
Compare 6039-004-304H with alternatives