601D477F100GP1 vs 601D477F100JJ2 feature comparison

601D477F100GP1 United Chemi-Con Inc

Buy Now Datasheet

601D477F100JJ2 Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC BARKER MICROFARADS INC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ 226 mΩ
Leakage Current 0.108397 mA 0.1084 mA
Manufacturer Series 601D 601D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1920 mA 752 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 4 1

Compare 601D477F100GP1 with alternatives

Compare 601D477F100JJ2 with alternatives