600S620FW250XTV
vs
0603N620F251YH-HK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KNOWLES PRECISION DEVICES
Package Description
CHIP
, 0603
Reach Compliance Code
not_compliant
not_compliant
Capacitance
0.000062 µF
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.89 mm
0.89 mm
JESD-609 Code
e0
e0
Length
1.6 mm
1.52 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.762 mm
Base Number Matches
2
1
ECCN Code
EAR99
Reference Standard
MIL-PRF-38534
Compare 600S620FW250XTV with alternatives
Compare 0603N620F251YH-HK with alternatives