600S620FW250T
vs
0603N620F251PHW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
KNOWLES PRECISION DEVICES
Package Description
CHIP
, 0603
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000062 µF
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.89 mm
0.889 mm
JESD-609 Code
e0
e4
Length
1.6 mm
1.52 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Waffle Pack
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.762 mm
Base Number Matches
2
1
Reference Standard
MIL-PRF-55681
Compare 600S620FW250T with alternatives
Compare 0603N620F251PHW with alternatives