600S5R1BW250V vs 0603N5R1B251SHW feature comparison

600S5R1BW250V American Technical Ceramics Corp

Buy Now Datasheet

0603N5R1B251SHW Knowles Capacitors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.0000051 µF 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Non-Standard Value Available on Request
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.889 mm
JESD-609 Code e0 e4
Length 1.6 mm 1.52 mm
Manufacturer Series ATC600S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 1.9608% 1.9608%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Waffle Pack
Positive Tolerance 1.9608% 1.9608%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681
Series 600S(B TOL )
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.762 mm
Base Number Matches 1 1

Compare 600S5R1BW250V with alternatives

Compare 0603N5R1B251SHW with alternatives