600S3R0CW250XV vs VJ0603D3R0CXPAC feature comparison

600S3R0CW250XV American Technical Ceramics Corp

Buy Now Datasheet

VJ0603D3R0CXPAC Vishay Vitramon

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8532.23.00.20
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.000003 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Non-Standard Value Available on Request
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e0
Length 1.6 mm
Manufacturer Series ATC600S
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 8.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 8.3333%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Series 600S(C TOL )
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm
Base Number Matches 1 2
Part Package Code 0603

Compare 600S3R0CW250XV with alternatives