600F6R8BW250T vs 600F6R8BT250TV feature comparison

600F6R8BW250T Kyocera AVX Components

Buy Now Datasheet

600F6R8BT250TV Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP KYOCERA AVX COMPONENTS CORP
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Total Weight 9.62 9.62
Category CO2 Kg 3.59 3.59
CO2 34.535799999999995 34.535799999999995
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2021-07-08 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1317-36-8, 7439-92-1 7440-02-0, 1317-36-8
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e0 e3
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.4706% 1.4706%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 1.4706% 1.4706%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.24 mm 1.24 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-II

Compare 600F6R8BW250T with alternatives

Compare 600F6R8BT250TV with alternatives