600F1R2BT250XT4K vs C0805HQN251-1R2BGP feature comparison

600F1R2BT250XT4K Kyocera AVX Components

Buy Now Datasheet

C0805HQN251-1R2BGP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP VENKEL LTD
Package Description CHIP , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 12 Weeks
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
Length 2.01 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 8.3333% 8.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TAPE, PAPER
Positive Tolerance 8.3333% 8.3333%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.24 mm 1.27 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series C0805
Package Shape RECTANGULAR PACKAGE
Series HQN
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 600F1R2BT250XT4K with alternatives

Compare C0805HQN251-1R2BGP with alternatives