60022-642H vs MTSW-121-22-G-D-235 feature comparison

60022-642H Amphenol FCi

Buy Now Datasheet

MTSW-121-22-G-D-235 Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD (10)
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 2.1 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A

Compare 60022-642H with alternatives

Compare MTSW-121-22-G-D-235 with alternatives