60010685141
vs
TX20A-68RV-D2GF1-A1LH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
LOW PROFILE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.413 inch
0.213 inch
Body Depth
0.484 inch
0.37 inch
Body Length
2.515 inch
2.453 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
40 mΩ
Contact Style
RND PIN-SKT
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYPHENYLENE SULFIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
M2
Mounting Option 2
LOCKING
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
80 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
4u inch
4u inch
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
68
68
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Termination
TIN
Insulator Color
BLACK
JESD-609 Code
e3
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
0.635 mm
Compare 60010685141 with alternatives
Compare TX20A-68RV-D2GF1-A1LH with alternatives