6.3ZLH4700MEFCG412.5X25 vs 8472LAMAB25RTN911M feature comparison

6.3ZLH4700MEFCG412.5X25 Rubycon Corporation

Buy Now Datasheet

8472LAMAB25RTN911M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2961 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2030 mA 1980 mA
Surface Mount NO
Tan Delta 0.3
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 6.3ZLH4700MEFCG412.5X25 with alternatives

Compare 8472LAMAB25RTN911M with alternatives