6.3YXF15000MSG18X35.5 vs B41828A2159M001 feature comparison

6.3YXF15000MSG18X35.5 Rubycon Corporation

Buy Now Datasheet

B41828A2159M001 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2200 mA 2131 mA
Series YXF B41828
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Packing Method Bulk

Compare 6.3YXF15000MSG18X35.5 with alternatives

Compare B41828A2159M001 with alternatives