6.3YXA470MCC6.3X11 vs LESRA470M6R3TR526.3X11 feature comparison

6.3YXA470MCC6.3X11 Rubycon Corporation

Buy Now Datasheet

LESRA470M6R3TR526.3X11 IBS Electronics Inc

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
RUBYCON CORP ALLEN (ROBERT G) CO INC
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM
e3
0.02961 mA
11 mm 11 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
275 mA
NO
0.26
Tin (Sn)
2.5 mm 7.5 mm
WIRE
1 1
Lead Length (Consult Factory)
LESRA
LESRA

Compare 6.3YXA470MCC6.3X11 with alternatives

Compare LESRA470M6R3TR526.3X11 with alternatives