6.3SKV100M6.3X5.5 vs 865060143004 feature comparison

6.3SKV100M6.3X5.5 Rubycon Corporation

Buy Now Datasheet

865060143004 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP WUERTH ELEKTRONIK GMBH & CO KG
Package Description , 2626 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Rubycon Würth Elektronik
Samacsys Modified On 2019-03-06 04:07:32
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.5 mm 5.5 mm
JESD-609 Code e6
Leakage Current 0.0063 mA 0.0063 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 57 mA 156 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.3 0.22
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare 6.3SKV100M6.3X5.5 with alternatives

Compare 865060143004 with alternatives