6.3REV470M8X10.5 vs RV-6.3V471MG10U feature comparison

6.3REV470M8X10.5 Rubycon Corporation

Buy Now Datasheet

RV-6.3V471MG10U ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , 3333 , 3333
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.02961 mA 0.02961 mA
Manufacturer Series REV RV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 380 mA 252 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.35 0.28
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Rohs Code Yes

Compare 6.3REV470M8X10.5 with alternatives

Compare RV-6.3V471MG10U with alternatives