6.3REV10MKC6.3X6.1 vs 6.3SEV10MFA8X6.5 feature comparison

6.3REV10MKC6.3X6.1 Rubycon Corporation

Buy Now Datasheet

6.3SEV10MFA8X6.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series REV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 6.3REV10MKC6.3X6.1 with alternatives

Compare 6.3SEV10MFA8X6.5 with alternatives