6.3NA1000MEFCCC10X16 vs BSME6R3EFC102MJ20S feature comparison

6.3NA1000MEFCCC10X16 Rubycon Corporation

Buy Now Datasheet

BSME6R3EFC102MJ20S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.189 mA 0.378 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 425 mA 650 mA
Surface Mount NO NO
Tan Delta 0.25 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 10 mm
JESD-609 Code e3
Length 20 mm
Package Style Radial
Packing Method BULK
Terminal Finish Tin (Sn)

Compare 6.3NA1000MEFCCC10X16 with alternatives

Compare BSME6R3EFC102MJ20S with alternatives