6.3ML82M5X7 vs 6.3ML82MEFCTZ5X7 feature comparison

6.3ML82M5X7 Rubycon Corporation

Buy Now Datasheet

6.3ML82MEFCTZ5X7 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00517 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 75 mA 75 mA
Surface Mount NO
Tan Delta 0.4
Terminal Finish Tin (Sn)
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 6.3ML82M5X7 with alternatives

Compare 6.3ML82MEFCTZ5X7 with alternatives