6.3AX82MEFCCA5X7 vs EFL-6R3ETD820ME07D feature comparison

6.3AX82MEFCCA5X7 Rubycon Corporation

Buy Now Datasheet

EFL-6R3ETD820ME07D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 510 mA 28 mA
Terminal Pitch 2 mm 2.5 mm
Base Number Matches 1 2
Additional Feature SOLVENT PROOF
JESD-609 Code e6
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.5
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE

Compare 6.3AX82MEFCCA5X7 with alternatives

Compare EFL-6R3ETD820ME07D with alternatives