6.3AX220MEFCKC5X11 vs 6.3ZLH220MCA5X11 feature comparison

6.3AX220MEFCKC5X11 Rubycon Corporation

Buy Now Datasheet

6.3ZLH220MCA5X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 800 mA 345 mA
Terminal Pitch 5 mm 2 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.01386 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.22
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 6.3AX220MEFCKC5X11 with alternatives

Compare 6.3ZLH220MCA5X11 with alternatives