6.3AX1200MEFCKC10X12.5 vs 6.3AX1200MEFCRK10X12.5 feature comparison

6.3AX1200MEFCKC10X12.5 Rubycon Corporation

Buy Now Datasheet

6.3AX1200MEFCRK10X12.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1970 mA 1970 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 6.3AX1200MEFCKC10X12.5 with alternatives

Compare 6.3AX1200MEFCRK10X12.5 with alternatives