6.3AX1200MEFCCA10X12.5 vs EKZN6R3ELL122MJC5S feature comparison

6.3AX1200MEFCCA10X12.5 Rubycon Corporation

Buy Now Datasheet

EKZN6R3ELL122MJC5S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1970 mA 798 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.0756 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.24
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare 6.3AX1200MEFCCA10X12.5 with alternatives

Compare EKZN6R3ELL122MJC5S with alternatives