6-917992-6 vs 87263-2602 feature comparison

6-917992-6 TE Connectivity

Buy Now Datasheet

87263-2602 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 1.661 inch
Body Depth 0.724 inch
Body Length 0.827 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.205 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 12 V
Terminal Pitch 3 mm 2 mm
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 26 26
Base Number Matches 1 1
Additional Feature MILLI-GRID
Mounting Style STRAIGHT
UL Flammability Code 94V-0

Compare 6-917992-6 with alternatives

Compare 87263-2602 with alternatives