6-87579-2
vs
3-2324201-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
27 Weeks
8 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYETHYLENE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, UL
UL
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Breadth
0.406 inch
Body Depth
0.786 inch
Body Length
1.591 inch
Body/Shell Style
RECEPTACLE
Mounting Option 2
LATCHING
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Compare 6-87579-2 with alternatives
Compare 3-2324201-0 with alternatives