6-2057759-1
vs
5-2057756-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.657 inch
|
0.657 inch
|
Body Depth |
0.47 inch
|
0.47 inch
|
Body Length |
0.909 inch
|
0.854 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.075 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.053 inch
|
0.053 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
GUIDE PIN
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
9
|
9
|
Number of Rows Loaded |
9
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.3462 mm
|
1.3462 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.055 inch
|
0.055 inch
|
Terminal Pitch |
1.905 mm
|
1.905 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
72
|
72
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6-2057759-1 with alternatives
Compare 5-2057756-1 with alternatives