6-1971874-3
vs
3-1971875-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
COMBINATION LINE CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
1.344 inch
|
Body Depth |
|
1.226 inch
|
Body Length |
|
1.083 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Color |
|
BLUE
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Row Spacing |
|
0.319 inch
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
PANEL
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Polarization |
|
C
|
Rated Voltage |
|
600 V
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
6 mm
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
9
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 6-1971874-3 with alternatives
Compare 3-1971875-3 with alternatives