6-176125-2 vs M22-078050V0206 feature comparison

6-176125-2 TE's AMP

Buy Now Datasheet

M22-078050V0206 Harwin

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP HARWIN PLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN LEAD
Contact Finish Termination TIN TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 6-176125-2 with alternatives

Compare M22-078050V0206 with alternatives