6-1634001-0
vs
135-3402-101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
JOHNSON COMPONENTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Body Depth
0.461 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG 178
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (30) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED HOUSING
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SOLDER
CRIMP
Total Number of Contacts
1
VSWR
1.25
1.25
Base Number Matches
1
5
Additional Feature
INSERTION LOSS MAX AT 1 GHZ, CAPTIVE CONTACT
Contact Finish Termination
GOLD OVER NICKEL
Insertion Loss
0.2 dB
JESD-609 Code
e4
Compare 6-1634001-0 with alternatives