6-1589472-9 vs SSM051PC2DXM05Q feature comparison

6-1589472-9 TE Connectivity

Buy Now Datasheet

SSM051PC2DXM05Q TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Cable Types STRANDED STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 1A 1A
Mating Contact Row Spacing 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -200 °C -200 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A 1 A
Terminal Pitch 0.64 mm 0.64 mm
Total Number of Contacts 51 51
Wire Size-Max 30 AWG 30 AWG
Base Number Matches 1 1
Shell Material ALUMINUM ALLOY

Compare 6-1589472-9 with alternatives

Compare SSM051PC2DXM05Q with alternatives