6-146474-6 vs 94619-416HLF feature comparison

6-146474-6 TE Connectivity

Buy Now Datasheet

94619-416HLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 6-146474-6 with alternatives

Compare 94619-416HLF with alternatives