6-146460-0 vs DW-10-10-F-S-630 feature comparison

6-146460-0 TE Connectivity

Buy Now Datasheet

DW-10-10-F-S-630 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 200u inch 3u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.057 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.1 inch
Body Depth 0.63 inch
Body Length 1 inch
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Style SQ PIN-SKT
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR

Compare 6-146460-0 with alternatives

Compare DW-10-10-F-S-630 with alternatives