6-1393211-2
vs
G7L-2A-TUB-CB-AC200/240
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
Omron Electronics
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 24 V
|
COIL OPERATE VOLTAGE(AC): 150 V , COIL RELEASE VOLTAGE(AC): 36 V
|
Body Breadth |
34.54 mm
|
33.5 mm
|
Body Height |
30.73 mm
|
47 mm
|
Body Length or Diameter |
52.32 mm
|
68.5 mm
|
Coil Current(AC)-Max |
0.017 A
|
0.01 A
|
Coil Current(DC)-Max |
0.017 A
|
|
Coil Power |
4000 mW
|
2500 mW
|
Coil Resistance |
3800 Ω
|
21000 Ω
|
Coil Voltage(AC)-Max |
240 V
|
240 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
20A@600VAC
|
30A@220VAC
|
Contact Current(AC)-Max |
30 A
|
30 A
|
Contact Current(DC)-Max |
30 A
|
|
Contact Voltage(AC)-Max |
600 V
|
220 V
|
Contact/Output Supply Type |
AC
|
AC
|
Dielectric Strength Between Coil and Contacts |
4000 Vrms
|
|
Dielectric Strength Between Open Contacts |
1500 Vrms
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
25 ms
|
30 ms
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
70 °C
|
-25 °C
|
Packing Method |
BOX; TRAY
|
|
Physical Dimension |
68.6mm X 34.6mm X 26.4mm
|
68.5mm x 33.5mm x 47mm
|
Reference Standard |
CSA; UL; VDE
|
CE; CSA; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM A
|
|
Relay Function |
SPST
|
DPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
20 ms
|
30 ms
|
Sealing |
RT1
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
QUICK CONNECT
|
Weight |
86 g
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
14 Weeks
|
|
|
|