6-1393118-6 vs KU-5D47F-12 feature comparison

6-1393118-6 TE Connectivity

Buy Now Datasheet

KU-5D47F-12 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 35.7 mm
Body Height 50 mm
Body Length or Diameter 38.9 mm
Coil Current(DC)-Max 0.1 A 0.1 A
Coil Operate Voltage(DC) 9 V 9 V
Coil Power 1200 mW 1200 mW
Coil Resistance 120 Ω 120 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@240VAC 10A@240VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 240 V 240 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Dielectric Strength Between Coil and Contacts 2200 Vrms
Dielectric Strength Between Open Contacts 1200 Vrms
Electrical Life 10000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min 50 °C -45 °C
Physical Dimension 38.9mm x 35.7mm x 48.4mm
Reference Standard CSA; UL CSA
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Sealing DUST PROOF DUST PROOF
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 85 g
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.41.00.20
JESD-609 Code e4
Terminal Finish GOLD FLASH

Compare 6-1393118-6 with alternatives

Compare KU-5D47F-12 with alternatives