6-1337494-1 vs 1-1337494-1 feature comparison

6-1337494-1 TE Connectivity

Buy Now Datasheet

1-1337494-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature SHIELDED SHIELDED
Body Breadth 0.622 inch 0.622 inch
Body Depth 1.402 inch 1.402 inch
Body Length 0.581 inch 0.581 inch
Body/Shell Style SOCKET SOCKET
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF BNC CONNECTOR RF BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number of Ports 1 1
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Shell Finish NICKEL NICKEL
Terminal Length 0.165 inch 0.165 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 6-1337494-1 with alternatives

Compare 1-1337494-1 with alternatives