6-104935-4 vs 7-147278-4 feature comparison

6-104935-4 TE Connectivity

Buy Now Datasheet

7-147278-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature LATCHED, SHROUDED LATCHED, POLARIZED
Body Depth 0.275 inch 0.262 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 POLARIZED LOCK POLARIZED LOCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.13 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare 6-104935-4 with alternatives

Compare 7-147278-4 with alternatives