6,9URD31EF0315 vs AO70URD30TTI0315 feature comparison

6,9URD31EF0315 Mersen Electrical Power

Buy Now Datasheet

AO70URD30TTI0315 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Breadth 50 mm 40 mm
Body Height 50 mm 40 mm
Body Length or Diameter 110 mm 50.6 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 7500 J 12 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 315 A 315 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE
Base Number Matches 1 1

Compare 6,9URD31EF0315 with alternatives

Compare AO70URD30TTI0315 with alternatives