6,9URD30D11A0250
vs
AO70URD31TTI0250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
MERSEN S A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
VERY FAST
Body Breadth
40 mm
50.6 mm
Body Height
40 mm
50.8 mm
Body Length or Diameter
134.6 mm
50.8 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
5800 J
4 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
200000 A
200000 A
Rated Current
250 A
250 A
Rated Voltage(AC)
700 V
700 V
Reference Standard
CCC, CE, CSA, IEC, UL
IEC; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
Base Number Matches
1
1
Compare 6,9URD30D11A0250 with alternatives
6,9URD30D11A0250 vs A070UD30LI250
6,9URD30D11A0250 vs A070URD30TTI0250
6,9URD30D11A0250 vs 6,9URD31TTF0250
6,9URD30D11A0250 vs A070URD31TTI0250
6,9URD30D11A0250 vs X300124
6,9URD30D11A0250 vs PC30UD69V250EF
6,9URD30D11A0250 vs A070URD30LI0250
6,9URD30D11A0250 vs Y300056
6,9URD30D11A0250 vs PC30UD69V250D1A
Compare AO70URD31TTI0250 with alternatives