5V41234NLG8
vs
SI52112-A2-GM2R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SILICON LABORATORIES INC
Part Package Code
VFQFPN
Package Description
QFN-16
Pin Count
16
Manufacturer Package Code
NLG16P2
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542390001
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N16
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
3
Number of Terminals
16
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
100 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVSON
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
25 MHz
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
0.8 mm
Supply Current-Max
70 mA
Supply Voltage-Max
3.465 V
3.46 V
Supply Voltage-Min
3.135 V
3.13 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
3 mm
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SI52112-A2-GM2R with alternatives