5TY2ARB393JRN vs MPEM393J2A-5 feature comparison

5TY2ARB393JRN Samwha Electronics

Buy Now Datasheet

MPEM393J2A-5 MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP MERITEK ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Capacitance 0.039 µF 0.039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07

Compare 5TY2ARB393JRN with alternatives

Compare MPEM393J2A-5 with alternatives