5TT1 vs 0213.800XP feature comparison

5TT1 Bel Fuse

Buy Now Datasheet

0213.800XP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic SLOW TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e0
Joule Integral-Nom 9 J 9 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 100 A 35 A
Rated Current 1 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CCC; CE; CSA; IEC; SEMKO; SEV; UL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 16 1
Package Description ROHS COMPLIANT

Compare 5TT1 with alternatives

Compare 0213.800XP with alternatives