5TS1HRB124JAM vs MMT124J50BC feature comparison

5TS1HRB124JAM Samwha Electronics

Buy Now Datasheet

MMT124J50BC Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.12 µF 0.12 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TS MMT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 5TS1HRB124JAM with alternatives

Compare MMT124J50BC with alternatives