5SMDJ64A-C vs 5.0SMLJ64A-TP-HF feature comparison

5SMDJ64A-C Secos Corporation

Buy Now Datasheet

5.0SMLJ64A-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 78.6 V 78.6 V
Breakdown Voltage-Min 71.1 V 71.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 64 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Nom 74.85 V
Clamping Voltage-Max 103 V
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Power Dissipation-Max 6.5 W
Reverse Current-Max 5 µA
Reverse Test Voltage 64 V

Compare 5SMDJ64A-C with alternatives

Compare 5.0SMLJ64A-TP-HF with alternatives