5SM100S vs 5SM9D feature comparison

5SM100S Pico Electronics Inc

Buy Now Datasheet

5SM9D Pico Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC PICO ELECTRONICS INC
Package Description SOJ, SMDIP6,.62,175 SOJ, SMDIP6,.62,175
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Pico Electronics
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 78% 73%
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-XDMA-G5 S-XDMA-G5
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.012 A 0.069 A
Output Voltage-Max 103 V 9.3 V
Output Voltage-Min 97 V 8.7 V
Output Voltage-Nom 100 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SOJ SOJ
Package Equivalence Code SMDIP6,.62,175 SMDIP6,.62,175
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 4 mm 4 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1.25 W 1.25 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Additional Feature -9V OUTPUT ALSO AVAILABLE

Compare 5SM100S with alternatives

Compare 5SM9D with alternatives