5SGXMA7N3F40C4G vs 5SGXMA7N3F40C4N feature comparison

5SGXMA7N3F40C4G Intel Corporation

Buy Now Datasheet

5SGXMA7N3F40C4N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description FBGA-1517
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of CLBs 23472
Number of Inputs 600
Number of Logic Cells 622000
Number of Outputs 600
Number of Terminals 1517
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 23472 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.88 V
Supply Voltage-Min 0.82 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm

Compare 5SGXMA7N3F40C4G with alternatives