5SGXEA4K3F40C2G
vs
5SGXEA4K3F40C2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
,
|
FBGA-1517
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
No
|
JESD-30 Code |
|
S-PBGA-B1517
|
Length |
|
40 mm
|
Number of CLBs |
|
15850
|
Number of Inputs |
|
696
|
Number of Logic Cells |
|
420000
|
Number of Outputs |
|
696
|
Number of Terminals |
|
1517
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
15850 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA1517,39X39,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.5 mm
|
Supply Voltage-Max |
|
0.93 V
|
Supply Voltage-Min |
|
0.87 V
|
Supply Voltage-Nom |
|
0.9 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
40 mm
|
|
|
|
Compare 5SGXEA4K3F40C2G with alternatives
Compare 5SGXEA4K3F40C2 with alternatives