5SGSMD6N2F45C3N vs 5SGSMD6N2F45I3LN feature comparison

5SGSMD6N2F45C3N Altera Corporation

Buy Now Datasheet

5SGSMD6N2F45I3LN Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description FBGA-1932 FBGA-1932
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B1932 S-PBGA-B1932
Length 45 mm 45 mm
Number of CLBs 22000 22000
Number of Inputs 840 840
Number of Logic Cells 583000 583000
Number of Outputs 840 840
Number of Terminals 1932 1932
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 22000 CLBS 22000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1932,44X44,40 BGA1932,44X44,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.9 mm 3.9 mm
Supply Voltage-Max 0.88 V 0.88 V
Supply Voltage-Min 0.82 V 0.82 V
Supply Voltage-Nom 0.85 V 0.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 45 mm 45 mm
Base Number Matches 2 2