5SFP800
vs
0034.1515
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
21 mm
|
20 mm
|
Body Length or Diameter |
5.5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK; TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; SEMKO; UL; VDE
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
18 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
Pre-arcing Time-Min |
|
10 ms
|
|
|
|
Compare 5SFP800 with alternatives
Compare 0034.1515 with alternatives