5SFP2.5-R vs 21702.5 feature comparison

5SFP2.5-R Bel Fuse

Buy Now Datasheet

21702.5 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 21 mm 20 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom 10 J 9 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; SEMKO; UL; VDE CCC; CE; IEC; PSE; SEMKO; VDE
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Rated Voltage(DC) 250 V

Compare 5SFP2.5-R with alternatives

Compare 21702.5 with alternatives